
DBL9W4P043A00LF | |
|---|---|
DigiKey Part Number | DBL9W4P043A00LF-ND |
Manufacturer | |
Manufacturer Product Number | DBL9W4P043A00LF |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power (Not Included) | Base Product Number |
Flange Feature Cable Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $95.58213 | $22,939.71 |




