Image for DB9W4S500G00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB9W4S500G00LF

DigiKey Part Number
DB9W4S500G00LF-ND
Manufacturer
Manufacturer Product Number
DB9W4S500G00LF
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DB9W4S500G00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Mounting Brackets
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B) - 9W4
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power (Not Included)
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
240$227.96950$54,712.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.