
DB5W5PA009KLF | |
|---|---|
DigiKey Part Number | 609-DB5W5PA009KLF-ND |
Manufacturer | |
Manufacturer Product Number | DB5W5PA009KLF |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DB5W5PA009KLF Models |
Category | Contact Type Power |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 5 (Power) | Dielectric Material Thermoplastic |
Number of Rows 1 | Color Black |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBM5W5PN | Amphenol CS (FCI) | 186 | DBM5W5PN-ND | $27.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $19.46900 | $194.69 |
| 25 | $18.24840 | $456.21 |
| 80 | $16.80888 | $1,344.71 |
| 160 | $16.00575 | $2,560.92 |
| 320 | $15.24163 | $4,877.32 |
| 560 | $14.65159 | $8,204.89 |
| 1,040 | $14.02564 | $14,586.67 |
| 2,560 | $13.16252 | $33,696.05 |



