
DB25P564CTXLF | |
|---|---|
DigiKey Part Number | DB25P564CTXLF-ND |
Manufacturer | |
Manufacturer Product Number | DB25P564CTXLF |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB25P564CTXLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $23.07800 | $230.78 |
| 25 | $21.62920 | $540.73 |
| 50 | $20.59480 | $1,029.74 |
| 160 | $18.97063 | $3,035.30 |
| 320 | $18.06494 | $5,780.78 |
| 640 | $17.20284 | $11,009.82 |
| 1,120 | $16.53718 | $18,521.64 |
| 2,560 | $15.60094 | $39,938.41 |





