
DAV3V3S300H30LF | |
|---|---|
DigiKey Part Number | DAV3V3S300H30LF-ND |
Manufacturer | |
Manufacturer Product Number | DAV3V3S300H30LF |
Description | CONN D-SUB RCPT 3POS VERT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAV3V3S300H30LF Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 30A |
Connector Type Receptacle, Female Sockets and Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $59.65395 | $11,930.79 |


