Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25S91C6PA00LF | |
|---|---|
DigiKey Part Number | D25S91C6PA00LF-ND |
Manufacturer | |
Manufacturer Product Number | D25S91C6PA00LF |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S91C6PA00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17TF2500101 | Amphenol CS (Commercial Products) | 0 | L17TF2500101-ND | $34.74410 | Similar |
| L17TF2500102 | Amphenol CS (Commercial Products) | 0 | L17TF2500102-ND | $34.75867 | Similar |
| L17TF2500104 | Amphenol CS (Commercial Products) | 0 | L17TF2500104-ND | $34.74410 | Similar |
| L17TF2500105 | Amphenol CS (Commercial Products) | 0 | L17TF2500105-ND | $36.49850 | Similar |
| L17TF2500111 | Amphenol CS (Commercial Products) | 0 | L17TF2500111-ND | $34.74410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $21.56875 | $5,176.50 |










