D25S90C6GV00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 293
Unit Price: $20.97000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $23.57229
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $31.01620
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $31.02889
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $31.01620
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.58180
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $31.01620
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $31.01620
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.58180
Datasheet
Image for D25S90C6GV00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25S90C6GV00LF

DigiKey Part Number
D25S90C6GV00LF-ND
Manufacturer
Manufacturer Product Number
D25S90C6GV00LF
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D25S90C6GV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.