


95615-008TRLF | |
---|---|
DigiKey Part Number | 609-4466-2-ND - Tape & Reel (TR) 609-4466-1-ND - Cut Tape (CT) 609-4466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95615-008TRLF |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95615-008TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.51200 | $65.12 |
100 | $5.53110 | $553.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.87362 | $2,924.17 |
1,200 | $4.64093 | $5,569.12 |
1,800 | $4.51004 | $8,118.07 |
3,000 | $4.35039 | $13,051.17 |
4,200 | $4.24838 | $17,843.20 |
6,000 | $4.14288 | $24,857.28 |
15,000 | $3.88374 | $58,256.10 |