Similar
Similar

92250-188LF | |
|---|---|
DigiKey Part Number | 92250-188LF-ND |
Manufacturer | |
Manufacturer Product Number | 92250-188LF |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-640810-NF-A111 | Stewart Connector | 0 | SS-640810-NF-A111-ND | $5.19973 | Similar |
| SS-640810-NF-A75 | Stewart Connector | 0 | SS-640810-NF-A75-ND | $6.93902 | Similar |


