Parametric Equivalent

F32P-1A7A1-11025 | |
|---|---|
DigiKey Part Number | 609-F32P-1A7A1-11025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F32P-1A7A1-11025 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F32P-1A7A1-11025 Models |
Category | Height Above Board 0.165" (4.20mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F32P-1A7H1-11025 | Amphenol CS (FCI) | 0 | 609-F32P-1A7H1-11025TR-ND | $2.42698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $2.43220 | $23,349.12 |


