D09S91C6PV11LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 55
Unit Price: $77.78000
Datasheet
Image for D09S91C6PV11LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S91C6PV11LF

DigiKey Part Number
D09S91C6PV11LF-ND
Manufacturer
Manufacturer Product Number
D09S91C6PV11LF
Description
CONN D-SUB RCPT 9POS VERT PRESS
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Shielded
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes