Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D50S24A4PX00LF | |
|---|---|
DigiKey Part Number | D50S24A4PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D50S24A4PX00LF |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D50S24A4PX00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177SDD50SOL2 | Amphenol CS (Commercial Products) | 0 | L177SDD50SOL2-ND | $35.85254 | Similar |
| L77DD50SV | Amphenol CS (Commercial Products) | 0 | L77DD50SV-ND | $133.03540 | Similar |
| L77SDD50SOL2 | Amphenol CS (Commercial Products) | 115 | L77SDD50SOL2-ND | $42.42000 | Similar |
| L77SDD50SOL2C309 | Amphenol CS (Commercial Products) | 1,163 | L77SDD50SOL2C309-ND | $59.77000 | Similar |
| L77SDDG50SOL2RM5 | Amphenol CS (Commercial Products) | 0 | L77SDDG50SOL2RM5-ND | $40.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $21.65133 | $2,598.16 |











