
D09P33E6RV09LF | |
|---|---|
DigiKey Part Number | D09P33E6RV09LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P33E6RV09LF |
Description | CONN D-SUB PLG 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P33E6RV09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747840-6 | TE Connectivity AMP Connectors | 1,461 | A32094-ND | $31.16000 | Similar |
| 621-009-260-012 | EDAC Inc. | 151 | 621-009-260-012-ND | $18.33000 | Similar |
| 621-009-260-013 | EDAC Inc. | 185 | 621-009-260-013-ND | $21.13000 | Similar |
| 6E17D009PAJ121 | WEC | 1,000 | 2266-6E17D009PAJ121-664-ND | $34.06050 | Similar |
| A-DS 09 A/KG-T2S | Assmann WSW Components | 58,730 | AE10968-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $25.83200 | $258.32 |
| 25 | $24.21400 | $605.35 |
| 50 | $23.05480 | $1,152.74 |
| 100 | $21.95390 | $2,195.39 |
| 360 | $20.05658 | $7,220.37 |
| 720 | $19.09968 | $13,751.77 |
| 1,080 | $18.56133 | $20,046.24 |
| 2,520 | $17.48508 | $44,062.40 |



