Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D09P24A6RX12LF | |
|---|---|
DigiKey Part Number | D09P24A6RX12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D09P24A6RX12LF |
Description | CONN D-SUB PLG 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P24A6RX12LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Features Board Guide, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227220 | HARTING | 0 | 09641227220-ND | $0.00000 | Similar |
| 5-338309-2 | TE Connectivity AMP Connectors | 105 | 5-338309-2-ND | $40.71600 | Similar |
| 6-338309-2 | TE Connectivity AMP Connectors | 461 | 6-338309-2-ND | $46.04067 | Similar |
| 627-009-220-011 | EDAC Inc. | 0 | 627-009-220-011-ND | $15.83560 | Similar |
| A-DS 09 PP/Z | Assmann WSW Components | 7,607 | AE10973-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 870 | $26.99222 | $23,483.23 |























