
D09P24A6RX09LF | |
|---|---|
DigiKey Part Number | 609-6492-ND |
Manufacturer | |
Manufacturer Product Number | D09P24A6RX09LF |
Description | CONN D-SUB PLG 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P24A6RX09LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $24.59900 | $245.99 |
| 25 | $23.05320 | $576.33 |
| 50 | $21.95300 | $1,097.65 |
| 180 | $20.05450 | $3,609.81 |
| 360 | $19.09717 | $6,874.98 |
| 540 | $18.55881 | $10,021.76 |
| 1,080 | $17.67348 | $19,087.36 |
| 2,520 | $16.64877 | $41,954.90 |



