HM2P70PD5110N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 881
Unit Price: $14.25050
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 509
Unit Price: $92.99000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P70PD5110N9

DigiKey Part Number
HM2P70PD5110N9-ND
Manufacturer
Manufacturer Product Number
HM2P70PD5110N9
Description
CONN HEADER 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
B 22
Voltage Rating
750Vrms
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2P70PD5110N9LFAmphenol CS (FCI)881HM2P70PD5110N9LF-ND$14.25050Direct
5352132-1TE Connectivity AMP Connectors509A144365-ND$92.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes