
CED014281111001 | |
|---|---|
DigiKey Part Number | 609-CED014281111001-ND |
Manufacturer | |
Manufacturer Product Number | CED014281111001 |
Description | CED014281111001-DOUBLE DENSITY C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 428 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED014281111001 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 13; 201 | Contact Type Cantilever |
Number of Positions 428 | Color Black |
Card Thickness 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Termination Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $563.75000 | $563.75 |
| 10 | $479.19800 | $4,791.98 |
| 25 | $449.21280 | $11,230.32 |
| 50 | $427.78940 | $21,389.47 |
| 160 | $394.13050 | $63,060.88 |







