
BTFW20P-3SSTGE4LF | |
---|---|
DigiKey Part Number | 609-BTFW20P-3SSTGE4LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW20P-3SSTGE4LF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTFW20P-3SSTGE4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $6.86860 | $32,969.28 |