
BTFW18P-3SSTPGE4LF | |
|---|---|
DigiKey Part Number | BTFW18P-3SSTPGE4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW18P-3SSTPGE4LF |
Description | CONN PLUG 18POS SMD GOLD |
Customer Reference | |
Detailed Description | 18 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 18 | Base Product Number |


