
BTFW14P-3SBTAE4LF | |
---|---|
DigiKey Part Number | BTFW14P-3SBTAE4LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW14P-3SBTAE4LF |
Description | CONN PLUG 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |