
B3441B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3441B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3441B7L1112A0E100CT-ND - Cut Tape (CT) 609-B3441B7L1112A0E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3441B7L1112A0E100 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3441B7L1112A0E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 100 | Height Above Board 0.449" (11.40mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.51000 | $60.51 |
| 10 | $51.45000 | $514.50 |
| 25 | $48.22720 | $1,205.68 |
| 50 | $45.92360 | $2,296.18 |
| 100 | $43.73100 | $4,373.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $40.03237 | $14,011.33 |
| 700 | $38.12297 | $26,686.08 |
| 1,050 | $37.04897 | $38,901.42 |
| 1,750 | $35.73895 | $62,543.16 |

