98432-511LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,839
Unit Price: $19.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.28307
Datasheet

Parametric Equivalent


Molex
In Stock: 21,450
Unit Price: $11.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.58716
Datasheet

Parametric Equivalent


Molex
In Stock: 10,450
Unit Price: $11.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,193
Unit Price: $26.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.46234
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,115
Unit Price: $22.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 350
Unit Price: $13.88000
Datasheet
98432-511LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98432-511LF
98432-511LF
98432-511LF

98432-511LF

DigiKey Part Number
609-98432-511LFTR-ND - Tape & Reel (TR)
609-98432-511LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
98432-511LF
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
98432-511LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Plastic
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,057 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,057In Stock
Ships from WEC