
98426-G12-04-210LF | |
---|---|
DigiKey Part Number | 98426-G12-04-210LF-ND |
Manufacturer | |
Manufacturer Product Number | 98426-G12-04-210LF |
Description | CONN HDR 8POS 0.079" STACK T/H |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 98426-G12-04-210LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.917" (23.300mm) | |
Length - Post (Mating) | 0.157" (4.000mm) | |
Length - Stack Height | 0.661" (16.800mm) | |
Length - Tail | 0.091" (2.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black and Cream | |
Base Product Number |