
98401-101A10LF | |
|---|---|
DigiKey Part Number | 609-98401-101A10LFTR-ND - Tape & Reel (TR) 609-98401-101A10LFCT-ND - Cut Tape (CT) 609-98401-101A10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98401-101A10LF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-101A10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $20.56200 | $205.62 |
| 100 | $17.47150 | $1,747.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $16.16757 | $4,850.27 |
| 600 | $15.39600 | $9,237.60 |
| 900 | $14.96186 | $13,465.67 |
| 1,500 | $14.43251 | $21,648.76 |
| 2,100 | $14.09428 | $29,597.99 |
| 3,000 | $13.74435 | $41,233.05 |

