
95293-401A04LF | |
|---|---|
DigiKey Part Number | 609-95293-401A04LFTR-ND - Tape & Reel (TR) 609-95293-401A04LFCT-ND - Cut Tape (CT) 609-95293-401A04LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-401A04LF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-401A04LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.48700 | $64.87 |
| 100 | $5.51500 | $551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.10310 | $1,530.93 |
| 600 | $4.85945 | $2,915.67 |
| 900 | $4.72224 | $4,250.02 |
| 1,500 | $4.55509 | $6,832.64 |
| 2,100 | $4.44822 | $9,341.26 |
| 3,000 | $4.33769 | $13,013.07 |





