95278-401B50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 246
Unit Price: $64.70000
Datasheet
Connector Header Surface Mount 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-401B50

DigiKey Part Number
95278-401B50-ND
Manufacturer
Manufacturer Product Number
95278-401B50
Description
CONN HEADER SMD 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.232" (5.90mm)
Packaging
Tube
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-125-01-S-DVSamtec Inc.246SAM13096-ND$64.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes