


95278-101A16LF | |
|---|---|
DigiKey Part Number | 609-3486-2-ND - Tape & Reel (TR) 609-3486-1-ND - Cut Tape (CT) 609-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A16LF |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A16LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.81600 | $98.16 |
| 100 | $8.34400 | $834.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.72137 | $2,316.41 |
| 600 | $7.35262 | $4,411.57 |
| 900 | $7.14521 | $6,430.69 |
| 1,500 | $6.89236 | $10,338.54 |
| 2,100 | $6.73067 | $14,134.41 |
| 3,000 | $6.56347 | $19,690.41 |





















