


95278-101A12LF | |
|---|---|
DigiKey Part Number | 609-3484-2-ND - Tape & Reel (TR) 609-3484-1-ND - Cut Tape (CT) 609-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A12LF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A12LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.32300 | $93.23 |
| 100 | $7.92390 | $792.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.33247 | $2,199.74 |
| 600 | $6.98225 | $4,189.35 |
| 900 | $6.78530 | $6,106.77 |
| 1,500 | $6.54508 | $9,817.62 |
| 2,100 | $6.39159 | $13,422.34 |
| 3,000 | $6.23283 | $18,698.49 |
















