75967-012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 300,000
Unit Price: $0.13059
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75967-012

DigiKey Part Number
75967-012-ND
Manufacturer
Manufacturer Product Number
75967-012
Description
CONN PIN 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes