69192-134 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.13000
Datasheet

Similar


WEC
In Stock: 90
Unit Price: $31.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.43000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.17000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.68000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.57000
Datasheet
69192-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-134

DigiKey Part Number
69192-134-ND
Manufacturer
Manufacturer Product Number
69192-134
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes