Direct
91931-32111 | |
|---|---|
DigiKey Part Number  | 91931-32111-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 91931-32111  | 
Description  | CONN RCPT 11POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 91931-32111 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Receptacle, Outer Shroud Contacts  | |
Number of Positions  | 11  | |
Pitch  | 0.039" (1.00mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Solder Retention  | |
Contact Finish  | Gold or Gold, GXT™  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Mated Stacking Heights  | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm  | |
Height Above Board  | 0.129" (3.28mm)  | |
Base Product Number  | 










