

91931-31115LF | |
|---|---|
DigiKey Part Number | 609-5810-2-ND - Tape & Reel (TR) 609-5810-1-ND - Cut Tape (CT) 609-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31115LF |
Description | CONN RCPT 15POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31115LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 15 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $25.02600 | $250.26 |
| 25 | $23.46080 | $586.52 |
| 50 | $22.33940 | $1,116.97 |
| 100 | $21.27150 | $2,127.15 |
| 250 | $19.93944 | $4,984.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $18.36889 | $14,695.11 |
| 1,600 | $17.49263 | $27,988.21 |
| 2,400 | $16.99983 | $40,799.59 |
| 4,000 | $16.39871 | $65,594.84 |











