

91931-31109LF | |
|---|---|
DigiKey Part Number | 609-5809-2-ND - Tape & Reel (TR) 609-5809-1-ND - Cut Tape (CT) 609-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31109LF |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31109LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 9 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9A-9S-1V(22) | Hirose Electric Co Ltd | 322 | H10369CT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $20.81700 | $208.17 |
| 25 | $19.51120 | $487.78 |
| 50 | $18.57900 | $928.95 |
| 100 | $17.69100 | $1,769.10 |
| 250 | $16.58308 | $4,145.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $15.27668 | $12,221.34 |
| 1,600 | $14.54805 | $23,276.88 |
| 2,400 | $14.13807 | $33,931.37 |
| 4,000 | $13.63813 | $54,552.52 |
| 5,600 | $13.31852 | $74,583.71 |









