



91930-21109LF | |
|---|---|
DigiKey Part Number | 609-1588-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21109LF |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $17.80200 | $178.02 |
| 25 | $16.68560 | $417.14 |
| 65 | $15.59662 | $1,013.78 |
| 130 | $14.85162 | $1,930.71 |
| 260 | $14.14246 | $3,677.04 |
| 520 | $13.46748 | $7,003.09 |
| 1,040 | $12.82485 | $13,337.84 |
| 2,535 | $12.04394 | $30,531.39 |

















