
10051922-2210ELF | |
|---|---|
DigiKey Part Number | 609-10051922-2210ELFTR-ND - Tape & Reel (TR) 609-10051922-2210ELFCT-ND - Cut Tape (CT) 609-10051922-2210ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2210ELF |
Description | CONN FPC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2210ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.25900 | $42.59 |
| 25 | $3.98920 | $99.73 |
| 50 | $3.79840 | $189.92 |
| 100 | $3.61750 | $361.75 |
| 250 | $3.39056 | $847.64 |
| 500 | $3.22842 | $1,614.21 |
| 1,000 | $3.07418 | $3,074.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $2.76460 | $12,440.70 |
| 9,000 | $2.63268 | $23,694.12 |
| 13,500 | $2.55849 | $34,539.61 |
| 22,500 | $2.46801 | $55,530.22 |
| 31,500 | $2.41016 | $75,920.04 |

