9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
cms-photo-disclaimer
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™

91921-31109LF

cms-digikey-product-number
609-91921-31109LFTR-ND - Tape & Reel (TR)
609-91921-31109LFCT-ND - Cut Tape (CT)
609-91921-31109LFDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
91921-31109LF
cms-description
CONN RCPT 9POS SMD GOLD
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
cms-eda-cad-models
91921-31109LF Models
cms-product-attributes
cms-filter-similar-products
cms-category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Number of Positions
9
Height Above Board
0.129" (3.28mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 184
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Cut Tape (CT)
QuantityUnit Pricecms-ext-price
1$12.58000$12.58
10$10.65500$106.55
25$9.98400$249.60
50$9.50560$475.28
100$9.05100$905.10
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
4,000$6.83959$27,358.36