


91911-31515LF | |
---|---|
DigiKey Part Number | 609-91911-31515LFTR-ND - Tape & Reel (TR) 609-91911-31515LFCT-ND - Cut Tape (CT) 609-91911-31515LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31515LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31515LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $20.60100 | $206.01 |
25 | $19.30560 | $482.64 |
50 | $18.38280 | $919.14 |
100 | $17.50500 | $1,750.50 |
250 | $16.40852 | $4,102.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.62554 | $7,812.77 |
1,000 | $14.87989 | $14,879.89 |
1,500 | $14.46055 | $21,690.83 |
2,500 | $13.94901 | $34,872.53 |
3,500 | $13.62214 | $47,677.49 |
5,000 | $13.28402 | $66,420.10 |