


91911-31411LF | |
|---|---|
DigiKey Part Number | 609-3431-2-ND - Tape & Reel (TR) 609-3431-1-ND - Cut Tape (CT) 609-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31411LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.91000 | $16.91 |
| 10 | $14.36900 | $143.69 |
| 25 | $13.46600 | $336.65 |
| 50 | $12.82220 | $641.11 |
| 100 | $12.20890 | $1,220.89 |
| 250 | $11.44416 | $2,861.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.89764 | $5,448.82 |
| 1,000 | $10.37764 | $10,377.64 |
| 1,500 | $10.08508 | $15,127.62 |
| 2,500 | $9.72826 | $24,320.65 |
| 3,500 | $9.50020 | $33,250.70 |
| 5,000 | $9.26436 | $46,321.80 |





