



91910-21121LF | |
|---|---|
DigiKey Part Number | 609-1573-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21121LF |
Description | CONN HDR 21POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $21.26100 | $212.61 |
| 39 | $19.30846 | $753.03 |
| 78 | $18.38590 | $1,434.10 |
| 117 | $17.86709 | $2,090.45 |
| 273 | $16.83011 | $4,594.62 |
| 507 | $16.11087 | $8,168.21 |
| 1,014 | $15.34225 | $15,557.04 |
| 2,535 | $14.38249 | $36,459.61 |





