Direct
91900-21209LF | |
|---|---|
DigiKey Part Number | 91900-21209LF-ND |
Manufacturer | |
Manufacturer Product Number | 91900-21209LF |
Description | CONN HDR 9POS SMD GOLD |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91900-21209LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm |
Number of Positions 9 | Height Above Board 0.048" (1.22mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91901-31209LF | Amphenol CS (FCI) | 0 | 91901-31209LF-ND | $10.18967 | Direct |






