91763-330LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.05526
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.57634
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.88632
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.99154
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.25316
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.91559
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.00372
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.82377
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.95872
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.69895
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.58895
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.12835
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.48684
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.26632
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91763-330LF

DigiKey Part Number
91763-330LF-ND
Manufacturer
Manufacturer Product Number
91763-330LF
Description
CONN RCPT 30POS 0.079 GOLD SMD
Customer Reference
Detailed Description
30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable