Similar
Similar

91763-124LF | |
|---|---|
DigiKey Part Number  | 91763-124LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 91763-124LF  | 
Description  | CONN RCPT 24POS 0.079 GOLD SMD  | 
Customer Reference  | |
Detailed Description  | 24 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.079" (2.00mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 30.0µin (0.76µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.091" (2.30mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Gold  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Board Guide  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 200V  | |
Applications  | -  | |
Insulation Material  | Plastic  | |
Contact Shape  | Square  | |
Contact Material  | Beryllium Copper  | |
Contact Finish Thickness - Post  | Flash  | |
Base Product Number  | 

