Direct
Parametric Equivalent

91601-308A | |
|---|---|
DigiKey Part Number | 91601-308A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91601-308A |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Gray |
Packaging Tape & Reel (TR) | Insulation Height 0.275" (6.99mm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.81mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91601-308ALF | Amphenol CS (FCI) | 0 | 91601-308ALF-ND | $8.72410 | Direct |
| 91601-308GLF | Amphenol CS (FCI) | 7,658 | 609-91601-308GLFCT-ND | $13.65000 | Parametric Equivalent |



