Parametric Equivalent
Parametric Equivalent

91487-291LF | |
|---|---|
DigiKey Part Number | 91487-291LF-ND |
Manufacturer | |
Manufacturer Product Number | 91487-291LF |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Shielded |
Contact Type Female Socket | Insulation Material Polycarbonate (PC) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91487-241LF | Amphenol CS (FCI) | 134 | 609-91487-241LF-ND | $113.21000 | Parametric Equivalent |
| 91487-443 | Amphenol CS (FCI) | 0 | 91487-443-ND | $29.20032 | Parametric Equivalent |
| 91487-541LF | Amphenol CS (FCI) | 0 | 91487-541LF-ND | $27.46321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $25.85146 | $103,405.84 |



