Direct

52057-102 | |
|---|---|
DigiKey Part Number | 52057-102-ND |
Manufacturer | |
Manufacturer Product Number | 52057-102 |
Description | CONN RCPT HIGH SPEED 36P EDGE MT |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 30 Signal, 6 Ground |
Packaging Bulk | Features Board Guide, Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 36 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 5 | Base Product Number |
Number of Columns 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52057-102LF | Amphenol CS (FCI) | 167 | 609-2488-ND | $104.99000 | Direct |












