91900-21109LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $6.52867
Datasheet
9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

91900-21109LF

DigiKey Part Number
91900-21109LF-ND
Manufacturer
Manufacturer Product Number
91900-21109LF
Description
CONN HDR 9POS SMD GOLD
Customer Reference
Detailed Description
9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91900-21109LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tube
Contact Finish
Gold or Gold, GXT™
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.15mm
Number of Positions
9
Height Above Board
0.034" (0.86mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91901-31109LFAmphenol CS (FCI)091901-31109LF-ND$6.52867Direct
Obsolete
This product is no longer manufactured. View Substitutes