



89361-712LF | |
|---|---|
DigiKey Part Number | 609-3142-ND |
Manufacturer | |
Manufacturer Product Number | 89361-712LF |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-712LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $12.59500 | $125.95 |
| 35 | $11.52657 | $403.43 |
| 70 | $10.97686 | $768.38 |
| 105 | $10.66676 | $1,120.01 |
| 280 | $9.95271 | $2,786.76 |
| 525 | $9.52082 | $4,998.43 |
| 1,015 | $9.08812 | $9,224.44 |
| 2,520 | $8.52351 | $21,479.25 |













