
89361-348SLF | |
---|---|
DigiKey Part Number | 89361-348SLF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-348SLF |
Description | CONN RCPT 48POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 48 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 48 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |