

89361-106LF | |
|---|---|
DigiKey Part Number | 609-5149-ND |
Manufacturer | |
Manufacturer Product Number | 89361-106LF |
Description | CONN RCPT 6POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-106LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $11.46900 | $114.69 |
| 25 | $10.74400 | $268.60 |
| 50 | $10.23080 | $511.54 |
| 100 | $9.74250 | $974.25 |
| 250 | $9.13212 | $2,283.03 |
| 500 | $8.69588 | $4,347.94 |
| 1,540 | $8.03240 | $12,369.90 |
| 3,080 | $7.64922 | $23,559.60 |








