
85854-190LF | |
---|---|
DigiKey Part Number | 85854-190LF-ND |
Manufacturer | |
Manufacturer Product Number | 85854-190LF |
Description | CONN HEADER 120POS STR PCB PRSFT |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural, White High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 85854-190LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |